- RS 제품 번호:
- 276-9472
- 제조사 부품 번호:
- 7000031603
- 제조업체:
- 3M
일시 품절-다음 입고 날짜는 14/05/2024 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
추가완료!
단가 개당
₩199,564.03
수량 | 한팩당 |
1 + | ₩199,564.03 |
- RS 제품 번호:
- 276-9472
- 제조사 부품 번호:
- 7000031603
- 제조업체:
- 3M
제정법과 컴플라이언스
해당 안됨
- COO (Country of Origin):
- US
제품 세부 사항
The 3M cold shrink connector insulators are useful as primary electrical insulation for all solid dielectric (rubber and plastic) insulated wire and cable splicing rated to 1000 V, both indoor and outdoor. They are often good in providing physical protection and environmental sealing for communication and other non-electrical applications, including sheath repairs.
Simple installation which requires no tools
Made of EPDM rubber which contains no chlorides or sulphur
Covers a wide range of cable cross sections
Made of EPDM rubber which contains no chlorides or sulphur
Covers a wide range of cable cross sections
사양
속성 | 값 |
---|---|
Sleeve Diameter | 93.7mm |
Colour | Black |
Shrunk Diameter | 42.6mm |
Sleeve Type | Cold Shrink |
Adhesive Lined | No |
Shrink Ratio | 2:1 |
Sleeve Length | 457.2mm |
Halogen Free | No |
Series | 8430 |