HellermannTyton Adhesive Lined Heat Shrink Tubing, Black 100mm Sleeve Dia. x 1m Length 4.5:1 Ratio, RMS Series
- RS 제품 번호:
- 763-0982
- 제조사 부품 번호:
- 450-20031 RMS 100-30-PO-X-BK
- 제조업체:
- HellermannTyton
27 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당
₩234,695.069
수량 | 한팩당 |
1 - 14 | ₩234,695.069 |
15 - 74 | ₩228,126.65 |
75 + | ₩187,748.465 |
- RS 제품 번호:
- 763-0982
- 제조사 부품 번호:
- 450-20031 RMS 100-30-PO-X-BK
- 제조업체:
- HellermannTyton
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- IN
제품 세부 사항
Cable Repair Sleeving
This range of cable repair sleeve enables quick and safe repair of damaged cable sheaths. Due to the high shrinkage rate and the different diameters, a scope of 15 mm can be covered up to 160 mm. The repair sleeve is up in lengths of 250 mm 1000 mm available
Fast, durable, and labour-saving repair of damaged cable sheaths
Simple and easy to use
High-quality polyamide adhesive inner
Excellent shrinkage
Thermo-chromatic points (TCP) shrink indication
Good corrosion protection properties with excellent abrasion and weather resistance
High UV resistance
Halogen-free
Simple and easy to use
High-quality polyamide adhesive inner
Excellent shrinkage
Thermo-chromatic points (TCP) shrink indication
Good corrosion protection properties with excellent abrasion and weather resistance
High UV resistance
Halogen-free
사양
속성 | 값 |
---|---|
Sleeve Diameter | 100mm |
Colour | Black |
Shrunk Diameter | 30mm |
Sleeve Type | Heat Shrink |
Adhesive Lined | Yes |
Shrink Ratio | 4.5:1 |
Sleeve Length | 1m |
Material | POX |
Operating Temperature Range | -40 → +120 °C |
Series | RMS |