- RS 제품 번호:
- 829-0236
- 제조사 부품 번호:
- 411-08480 1108-4-G-PO-X-BK
- 제조업체:
- HellermannTyton
25 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당
₩36,519.583
수량 | 한팩당 |
1 - 14 | ₩36,519.583 |
15 - 49 | ₩35,060.317 |
50 + | ₩33,601.052 |
- RS 제품 번호:
- 829-0236
- 제조사 부품 번호:
- 411-08480 1108-4-G-PO-X-BK
- 제조업체:
- HellermannTyton
제정법과 컴플라이언스
- COO (Country of Origin):
- GB
제품 세부 사항
HellermannTyton Right Angled Cable Boot
These right angled heat shrink boots provide strain relief for harness systems and cable terminations.
Features and benefits
• Provides strain relief for connector cable
• Manufactured from cross-linked polyolefin
• Can be used with a range of cable sizes
• Combine with hot melt adhesive for easy re-entry for repair
Standards
VG 95343 part 6 & part 18, DEF 59-97, BSG198 part 5
사양
속성 | 값 |
---|---|
Type | Cable Boot |
Inside Diameter Primary | 16.5mm |
Inside Diameter Secondary | 16.5mm |
Material | Fluid Resistant Elastomer |
Number of Breakouts | 1 |
Shrink Temperature | +135°C |
Colour | Black |
Minimum Operating Temperature | -75°C |
Maximum Operating Temperature | +150°C |
Shrunk Diameter Primary | 7.9mm |
Shrunk Diameter Secondary | 2.5mm |