RS PRO Heat Sealer Heating Element, 300mm Seal Length For Use With P200, P200/C, P300, P300/C, P400, P400/C, P400/SW
- RS 제품 번호:
- 329-6030
- 제조업체:
- RS PRO
18 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당가격(2개가 1팩안에)
₩18,125.249
수량 | 한팩당 | 한팩당* |
2 - 8 | ₩18,125.249 | ₩36,250.498 |
10 + | ₩14,916.935 | ₩29,833.87 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 329-6030
- 제조업체:
- RS PRO
참조 문서
제정법과 컴플라이언스
해당 안됨
제품 세부 사항
RS PRO Heating Element for Heat Sealer, 300 mm
These heating elements from RS PRO provide an airtight join for various thermoplastics. They're compatible with a variety of heat sealers and suitable for use in catering and packing applications.
The rings on the ends of the elements make them easy to attach to any compatible heat sealer without the need for tools. They have good mechanical properties for an outstandingly firm seal. You can use them with polyethylene (PE) plastic, which is one of the most widely used packaging materials available. The units provide a water-tight joint that doesn't run the risk of becoming contaminated by dirt.
These components are supplied by RS PRO in a pack of two, so you'll always have a spare on hand when you need it. They're useful for shops, small businesses and home industries to seal and secure plastic packaging.
The rings on the ends of the elements make them easy to attach to any compatible heat sealer without the need for tools. They have good mechanical properties for an outstandingly firm seal. You can use them with polyethylene (PE) plastic, which is one of the most widely used packaging materials available. The units provide a water-tight joint that doesn't run the risk of becoming contaminated by dirt.
These components are supplied by RS PRO in a pack of two, so you'll always have a spare on hand when you need it. They're useful for shops, small businesses and home industries to seal and secure plastic packaging.
Features and Benefits
• For use with P200, P200/C, P300, P300/C, P400, P400/C, P400/SW heat sealers
• Size of 300 mm
• Size of 300 mm
사양
속성 | 값 |
---|---|
Manufacturer k.i.m. | RS PRO |
Type | Heat Sealer Heating Element |
Seal Length | 300mm |
Maximum Total Seal Thickness | 2 x 25 μm, 2 x 200µm |
Plug Type | Type G - British BS 1363 |
Length | 300mm |
For Use With | P200 Heat Sealer, P200/C Heat Sealer, P300 Heat Sealer, P300/C Heat Sealer, P400 Heat Sealer, P400/C Heat Sealer, P400/SW Heat Sealer |