- RS 제품 번호:
- 191-9526
- 제조사 부품 번호:
- E093HA00
- 제조업체:
- Petzl
단종
- RS 제품 번호:
- 191-9526
- 제조사 부품 번호:
- E093HA00
- 제조업체:
- Petzl
제정법과 컴플라이언스
해당 안됨
제품 세부 사항
Compact and lightweight: only 82 g
Easy to use:
Three white brightness levels for proximity lighting and some movement
Red lighting preserves night vision and ensures stealth
Single button for quick and easy selection of brightness or light colour
HYBRID CONCEPT design: TACTIKKA comes with three standard batteries and is also compatible with the CORE rechargeable battery
Detachable, washable headband
Available in three colours, depending on use
Specifications
Brightness: 300 lumens (ANSI/PLATO FL 1)
Weight: 82 g
Beam pattern: flood
Energy: Three AAA/LR03 batteries (included) or CORE rechargeable battery (available as accessory)
Battery compatibility: alkaline, lithium or Ni-MH rechargeable
Weather-resistant
Easy to use:
Three white brightness levels for proximity lighting and some movement
Red lighting preserves night vision and ensures stealth
Single button for quick and easy selection of brightness or light colour
HYBRID CONCEPT design: TACTIKKA comes with three standard batteries and is also compatible with the CORE rechargeable battery
Detachable, washable headband
Available in three colours, depending on use
Specifications
Brightness: 300 lumens (ANSI/PLATO FL 1)
Weight: 82 g
Beam pattern: flood
Energy: Three AAA/LR03 batteries (included) or CORE rechargeable battery (available as accessory)
Battery compatibility: alkaline, lithium or Ni-MH rechargeable
Weather-resistant
사양
속성 | 값 |
---|---|
Rechargeable | No |
Model Number | TACTIKKA |
Lamp Type | LED |
Luminosity | 300 lm |
Batteries | 3 x AAA Alkaline, LR03 |
Hazardous Area | No |
IP Rating | IPX4 |
Range | 65 m |
Beam Type | Flood |
Weight with Batteries | 82g |
Colour | Black |
Case Material | Plastic |