Roline, 3 m HDMI Cable, - Male HDMI to Male HDMI, High Speed, Black
- RS 제품 번호:
- 790-3802
- 제조사 부품 번호:
- 11.04.5543-10
- 제조업체:
- Roline
Subtotal (1 unit)*
₩25,660.00
재고있음
- 추가로 2026년 11월 09일 부터 12 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩25,660.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 790-3802
- 제조사 부품 번호:
- 11.04.5543-10
- 제조업체:
- Roline
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Roline | |
| Length | 3m | |
| Product Type | HDMI Cable | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | High Speed | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Jacket Material | Polyvinyl Chloride | |
| 모두 선택 | ||
|---|---|---|
브랜드 Roline | ||
Length 3m | ||
Product Type HDMI Cable | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version High Speed | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
Jacket Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- CN
High Speed HDMI Cables with Ethernet
Black HDMI Ethernet channel cables
Adds high-speed networking to an HDMI link
Allows users to take full advantage of their IP-enabled devices without a separate ethernet cable
Audio return channel
Allows an HDMI-connected TV with a built-in tuner to send audio data "upstream" to a surround audio system, eliminating the need for a separate audio cable
3D - Defines input/output protocols for major 3D video formats
4k support - Enables video resolutions far beyond 1080p, supporting next-generation displays
Cables with HDMI male connector on both sides
관련된 링크들
- Roline ROLINE GOLD series, 1 m HDMI Cable, - Male HDMI to Male HDMI, High Speed, Black, Gold
- Roline ROLINE GOLD series, 2 m HDMI Cable, - Male HDMI to Male HDMI, High Speed, Black, Gold
- Roline ROLINE GOLD series, 3 m HDMI Cable, - Male HDMI to Male HDMI, High Speed, Gold, Black
- Roline ROLINE GOLD series, 5 m HDMI Cable, - Male HDMI to Male HDMI, High Speed, Gold, Black
- Roline, 2 m HDMI Cable, - Male HDMI to Male HDMI, High Speed, Black
- Roline, 20 m HDMI Cable, - Male HDMI to Male HDMI, High Speed, Black
- Roline, 5 m HDMI Cable, - Male HDMI to Male HDMI, High Speed, Black
- Roline, 15 m HDMI Cable, - Male HDMI to Male HDMI, High Speed, Black