RS PRO, 200 mm 4K pixels HDMI Cable, - Female HDMI to Female HDMI, HDMI 2.0
- RS 제품 번호:
- 286-2959
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩40,649.36
일시적 품절
- 2026년 5월 21일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩40,649.36 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 286-2959
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Length | 200mm | |
| Product Type | HDMI Cable | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | HDMI 2.0 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Standards/Approvals | RoHS | |
| Maximum Resolution | 4K pixels | |
| Jacket Material | Polyvinyl Chloride | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Length 200mm | ||
Product Type HDMI Cable | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version HDMI 2.0 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Standards/Approvals RoHS | ||
Maximum Resolution 4K pixels | ||
Jacket Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- CN
RS PRO HDMI Panel Mount to HDMI Cable
Introducing the range of RS PRO HDMI Cables, the perfect solution for upgrading home entertainment of professional AV set ups for both video and audio applications across a range of environments. This premium HDMI cable enables seamless connectivity and unparalleled clarity for 4K video applications like gaming or presentations and is optimised for high-speed data transfer, guaranteeing reliability, durability and optimal performance, whatever the application.
Features and Benefits:
These RS PRO HDMI Cables are the ideal solution for reliable, high-quality performance, delivering excellent value and optimal clarity and connectivity
Offering a vibrant 4K resolution at 60 Hz, this HDMI cable is suitable for use with modern UHD TVs, monitors and gaming systems, as well as being fully compatible with 3D video formats
The gold flash contacts provide optimal signal transfer and corrosion resistance for long-lasting performance to enjoy flawless 4K video and immersive audio without lag or distortion
In addition to this, the durable PVC outer layer provides additional protection against wear and tear, ensuring the cable withstands frequent use without compromising on performance, and offering enhanced flexibility during installation
The female panel mount to female HDMI configuration connects easily between the display and source devices, combining video and audio into one seamless interface to simplify setups and reduce clutter, making it ideal for use with faceplates in structured cabling systems
Applications:
HDMI Cables have become crucial parts of domestic and professional AV set ups, thanks to their capability for transmitting high-quality audio and video between devices like TVs, monitors and games consoles. Not only are the able to support resolutions to allow clear and vibrant visuals and smooth signal transfer, but they are also able to deliver multi-channel audio for immersive surround sound while simplifying AV setups into one single cable and reducing clutter. The digital signal from a HDMI cable provides superior quality and performance compared to older analogue connections, ensuring seamless compatibility with modern and upcoming technology.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
관련된 링크들
- RS PRO, 200 mm 4K pixels HDMI Cable, - Female HDMI to Female HDMI, HDMI 2.0, Black
- RS PRO, 10 m 8K pixels HDMI Cable, - Male HDMI to Male HDMI, HDMI 2.1, Black
- RS PRO NL2HD series, 10 m 4K pixels HDMI Cable, - Male HDMI to Male HDMI, HDMI 2.0, Blue
- RS PRO NL2HD series, 1 m 4K pixels HDMI Cable, - Male HDMI to Male HDMI, HDMI 2.0, Blue
- RS PRO NL2HD series, 3 m 4K pixels HDMI Cable, - Male HDMI to Male HDMI, HDMI 2.0, Blue
- RS PRO NL2HD series, 5 m 4K pixels HDMI Cable, - Male HDMI to Male HDMI, HDMI 2.0, Blue
- RS PRO NL2HD series, 15 m 4K pixels HDMI Cable, - Male HDMI to Male HDMI, HDMI 2.0, Blue
- RS PRO NL2HD series, 20 m 4K pixels HDMI Cable, - Male HDMI to Male HDMI, HDMI 2.0, Blue