Miniature Tubular fluorescent fitting, Zone 1, 2, 21 & 22 Ex d
The XEL hazardous area Ex d tubular fluorescent luminaire from DTS, is designed for use in Zone 1, 2, 21 and 22, areas, allowing the same luminaires to be used across a hazardous area site, whether it is oil and gas or food and beverage. The XEL ATEX luminaire combines high quality with a large range of features.
Miniature tubular fluorescent fitting - Polycarbonate Electronic ballast 220 - 240V 50/60Hz Finishing Yellow offshore Manufactured from marine grade aluminium All components mounted on slide out gear tray Easy access for installation and maintenance Automatic switch off upon opening for safe maintenance Standard components used inside the body allowing reduced maintenance costs No lamp included
Approvals
EN60079-.0, 60079-1, 60079-7, 60079-31 INERIS II ATEX 0051X Ex II 2 G Ex d IIC T6 Gb Ex II 2 D Ex tb IIIC T80°C Db IP66
Supplied with
One 3/4" NPT brass cable gland for non armoured cable (12-16mm), one 3/4 NPT nickel-plated brass stopping plug and two zinc plated steel articulated brackets for ceiling mounting (D023)