Takachi Electric Industrial WH Series Black, Red ABS Handheld Enclosure Integral Battery Compartment, IP67, IP40, 88 mm

대량 구매 할인 기용 가능

Subtotal (1 unit)*

₩28,918.50

Add to Basket
수량 선택 또는 입력
재고있음
  • 7 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 1₩28,918.50
2 - 4₩28,353.00
5 +₩27,768.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
132-5369
제조사 부품 번호:
WH145-20-N-BR
제조업체:
Takachi Electric Industrial
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Takachi Electric Industrial

Body Material

ABS

Product Type

Handheld Enclosure

External Height

20mm

Integral Battery Compartment

Yes

IP Rating

IP67, IP40

Display Window

No

Colour

Black, Red

External Width

146mm

External Length

88mm

Push Buttons

No

Internal Mount Type

Screw

Standards/Approvals

RoHS, UL94V-0

Hazardous Area Certification

NO

Series

WH

Keypad Recess

No

COO (Country of Origin):
CN

Takachi WH Handheld ABS Case


The WH series of waterproof hand held enclosures are available in either black or white, with a stylish chamfered edge. The IP67 waterproof protection makes them perfect for outdoor applications.

Features and Benefits


Manufactured from ABS UL94-V0

Available in 4 sizes

Rubber (TPE) sides provide a soft touch feel and extra protection

IP67 protection rating

Operating temperature -10°C to +60°C

Applications


The WH low profile cases are ideal for various hand held apparatuses, such as measuring instruments, inspection machine, transmitter, and medical equipment.

Supplied with

Lid, base, sides, gasket and fixing screws.

관련된 링크들