- RS 제품 번호:
- 133-6551
- 제조사 부품 번호:
- OD3-700/2700-BLK
- 제조업체:
- Mobilemark
- RS 제품 번호:
- 133-6551
- 제조사 부품 번호:
- OD3-700/2700-BLK
- 제조업체:
- Mobilemark
제정법과 컴플라이언스
제품 세부 사항
Antenna - Omni OD3-700/2700
This antenna is optimised for use in 3G cellular, 4G LTE and LTE plus systems. The antenna can be used for access point or customer premise equipment (CPE). With the omnidirectional coverage, it is easier to install and align with other antennas in the wireless network. Constructed using fibreglass radome making it durable and rugged.
Features
2 to 3 dBi antenna provides uniform omni coverage
Mounting kit includes all hardware needed
Mounting kit includes all hardware needed
Mobile Mark
사양
속성 | 값 |
---|---|
RF Protocols | 2G (GSM/GPRS), 3G (UTMS), 4G (LTE) |
Antenna Physical Form | Whip |
Frequency Range | 1700 → 2700 MHz, 694 → 960 MHz |
Antenna Mounting Type | Wall/Pole |
Gain | 3dBi |
Antenna Directivity | Omnidirectional |
Series | OD3 |