ITT Cannon Spring Contact
- RS 제품 번호:
- 104-789
- 제조사 부품 번호:
- 120220-0161
- 제조업체:
- ITT Cannon
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 104-789
- 제조사 부품 번호:
- 120220-0161
- 제조업체:
- ITT Cannon
참조 문서
제정법과 컴플라이언스
제품 세부 사항
- COO (Country of Origin):
- CN
ITT Cannon - Universal Contacts
Universal Contact is an independent SMT contact which provides an electrical connection between a device and a PCB. The contact is manufactured as a single piece stamped product, incorporating pre-load and anti-lifting features. Universal Contact has been designed to replace traditional interfaces where the contact is customer designed into the component. It can be used to connect a number of device components in any direction and configuration using the same interface.
Available in a range of heights, with minimal pitch requirement
Incorporates the "solderwell" to prevent solder wicking up the contacts
"Side wings" protect the active parts of the contact, preventing contact from overstressing and potential damage
Domed contact point allows good Hertz stress and low contact resistance
The X-Y-Z movement allows robust connection between the contact and component assembly during shock and vibration
Ensures qualification time reduction, same contact for many applications
Allows for standard interface across applications and platforms
Incorporates the "solderwell" to prevent solder wicking up the contacts
"Side wings" protect the active parts of the contact, preventing contact from overstressing and potential damage
Domed contact point allows good Hertz stress and low contact resistance
The X-Y-Z movement allows robust connection between the contact and component assembly during shock and vibration
Ensures qualification time reduction, same contact for many applications
Allows for standard interface across applications and platforms