SKF 500 mm Flexible Pressure Hose With Hydraulic Gripping Nozzle Rubber

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩76,100.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 318 개 단위 배송 준비 완료
  • 추가로 2026년 9월 21일 부터 30 개 단위 배송
  • 추가로 2026년 10월 05일 부터 22 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 24₩76,100.00
25 - 124₩75,020.00
125 +₩61,740.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
134-7561
제조사 부품 번호:
1077601
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Product Type

Grease Gun Hose

Contents

500 mm Flexible Pressure Hose With Hydraulic Gripping Nozzle

Connection Type A

Threaded

Length

500mm

Connection Type B

Push-in

Material

Rubber

Standards/Approvals

Conforms to British and EU standards for electrostatic discharge, RoHS

COO (Country of Origin):
DE

SKF Grease Gun Hose, 500mm Length, Flexible Pressure Hose - 1077601


This grease gun hose is an essential component for efficient manual lubrication. Designed as a flexible pressure hose, it measures 500mm in length and includes a hydraulic gripping nozzle for secure attachment. This product is ideal for those needing a reliable replacement or accessory for grease guns, especially in industrial and mechanical applications.

Features & Benefits


• 500mm flexible pressure hose enhances accessibility to hard-to-reach areas

• Hydraulic gripping nozzle ensures a secure fit for effective lubrication

• High-pressure capability facilitates smooth operation across various tasks

• Heavy-duty design withstands demanding operational environments

• Compatible with SKF grease products optimises performance and reliability

• Easy to install as a replacement grease gun hose simplifies maintenance

Applications


• Used with SKF grease guns for precise lubrication tasks

• Ideal for automotive maintenance requiring easy grease dispensing

• Facilitates lubrication for machinery and open bearings effectively

• Suitable for industrial lubrication tools in numerous

• Enhances efficiency in agricultural and construction settings

What materials are used in the construction of this hose?


The hose is manufactured from high-quality materials designed to withstand high-pressure conditions while ensuring flexibility and durability.

How does the hydraulic gripping nozzle improve performance?


The hydraulic gripping nozzle provides a tight seal on grease fittings, preventing leaks and ensuring that all lubricant is directed precisely where needed for optimal performance.

Can this hose be used with other brands of grease guns?


While primarily designed for compatibility with specific SKF grease products, it may fit other brands if they share similar nozzle specifications, but this is not guaranteed.

What maintenance is required to ensure the longevity of this hose?


Regularly inspect for wear, clean after use, and store in a cool, dry place to avoid damage from extreme temperatures or contaminants.

Is this hose suitable for high-pressure applications?


Yes, it is designed to handle substantial pressures, making it suitable for a range of industrial lubrication tasks.

관련된 링크들