SCHAEFFLER Hose

Subtotal (1 unit)*

₩271,540.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 04일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩271,540.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
313-262
제조사 부품 번호:
ARCA-PUMP-BARREL.HOSE-3,5M-N
제조업체:
SCHAEFFLER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SCHAEFFLER

Product Type

Grease Gun Hose

Contents

Hose

Connection Size A

1/4 in G

Connection Type A

Internal Thread

Connection Type B

External Thread

Length

3.5m

Standards/Approvals

No

제외

SCHAEFFLER Grease Gun Hose, 3.5m Length, 1/4 inches G Connection Size - ARCA-PUMP-BARREL.HOSE-3,5M-N


This grease gun hose is a flexible lubrication line designed for delivering grease in industrial maintenance and assembly environments. It connects to standard fittings to extend reach from a pump barrel, enabling access to confined or remote lubrication points within automation, electrical and mechanical systems.

Features and Benefits:


• 3.5 m length provides extended reach for remote fittings • 1/4 in G internal thread on one end ensures a sealed connection • External thread on the opposite end allows direct coupling to fittings • Supplied as a hose component for easy replacement • Compatible with ARCA-style pump barrels for straightforward installation

Applications


• Suitable for servicing bearings in automated production lines • Ideal for connecting to grease pumps in electrical panel maintenance • Used with lubrication points on mechanical drivetrains • Can be used for grease delivery in electronics assembly tooling

What materials or construction characteristics affect pressure handling?


The hose is provided as a dedicated grease line intended for pressurised grease delivery

its construction is matched to typical grease gun operating pressures to preserve integrity during routine lubrication cycles.

How does it Interface with different grease pump types?


One end features an internal 1/4 in G connection to thread onto compatible pump fittings while the other end uses an external thread to attach to standard grease fittings or couplers.

Is this hose intended for direct replacement of worn lines on pumps?


Yes, it is supplied as a hose component suitable for replacing worn ARCA-style pump barrel lines to restore reach and functionality.

관련된 링크들