- RS 제품 번호:
- 204-4223
- 제조사 부품 번호:
- 929001815502
- 제조업체:
- Philips Lighting
단종
- RS 제품 번호:
- 204-4223
- 제조사 부품 번호:
- 929001815502
- 제조업체:
- Philips Lighting
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
The Philips Lighting Classic filament LED candles and lustres combine the familiar shapes of classic incandescent candle or luster with the benefits of the long lasting LED technology. They deliver beautiful, decorative warm-white light while saving around 90% on energy costs compared with traditional light candles and lustres.
High efficiency
Power 25W
Energy saving
Power 25W
Energy saving
사양
속성 | 값 |
---|---|
Lamp Base | B15 |
Wattage | 2-25 W |
Colour Temperature | 2700K |
Incandescent Equivalent Wattage | 25W |
Series | Classic |
Lamp Shape | B35 |
Colour Tone | Warm White |
Voltage Rating | 220-240 V |