Schneider Electric Brass Globe Valve VZ219C-15BP01, Compression 351.6 kPa

Subtotal (1 unit)*

₩103,851.20

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 4월 02일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩103,851.20

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
459-690
제조사 부품 번호:
VZ219C-15BP01
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

Globe Valve

Inlet Connection Type

Compression

Maximum Operating Pressure

351.6 kPa

Inlet Port Size

15 mm

Body Material

Brass

Outlet Connection Type

Compression

Outlet Port Size

15 mm

Inlet Thread Standard

15 mm

Standards/Approvals

Directive UE RoHS

COO (Country of Origin):
IT
The Schneider Electric Zone Valve is a short stroke, small linear valve designed for controlling hot and chilled water. It works with electro-mechanical actuators and features a double O-ring design on the plug for a leak-tight seal on both ports, preventing energy loss. For increased reliability, a strainer is recommended upstream. Valves should be installed in the return pipe to reduce exposure to extreme media temperatures.

Compact design zone valve

External thread allows ease of mounting in any orientation and a simple disassembly

Brass construction

PPS cartridge and EPDM seals for excellent corrosion resistance

관련된 링크들