대량 구매 할인 기용 가능
Subtotal (1 pack of 25 units)*
₩47,282.00
재고있음
- 2,200 개 단위 배송 준비 완료
- 추가로 2026년 4월 30일 부터 700 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 25 - 100 | ₩1,891.28 | ₩47,282.00 |
| 125 + | ₩1,556.64 | ₩38,916.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 203-7644
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Girder Cable Tie Base | |
| Material | Stainless Steel | |
| Minimum Flange Thickness | 3mm | |
| Maximum Flange Thickness | 10mm | |
| Flange Orientation | Horizontal | |
| Finish | Zinc Plated | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Girder Cable Tie Base | ||
Material Stainless Steel | ||
Minimum Flange Thickness 3mm | ||
Maximum Flange Thickness 10mm | ||
Flange Orientation Horizontal | ||
Finish Zinc Plated | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB


ABB Girder Cable Tie Base, 3 to 10 mm Flange Thickness, Steel
This girder cable tie base enhances cable management in various industrial environments, ensuring effective and safe cable organisation. Its robust steel construction provides a dependable solution, promoting safer and more efficient operations in automation, electronics, and electrical sectors.
Features & Benefits
• Suitable for heavy-duty cable management tasks
• Accommodates various cable management needs in industrial settings
• Offers a stable foundation for efficient cable arrangement
Applications
• Utilised with girder systems for effective cable management
• Ideal for securing cables in industrial automation
• Applied in the electrical and mechanical industries for organisation
• Commonly used in environments requiring heavy-duty cable support
What is the maximum flange thickness this can accommodate?
The maximum flange thickness is 10mm, ensuring a secure fit for diverse applications.
How do I install it properly?
The base can be fixed to a girder using compatible fasteners at the desired location, ensuring it is level for optimal cable management.
Can it be used with different sizes of cables?
Yes, the design accommodates various cable sizes, catering to different cable management needs in industrial settings.
Is maintenance required for it?
Regular inspections for corrosion and structural integrity are recommended, but specific maintenance is minimal due to the robust steel construction.