Crouzet Gearbox, 5 Nm Maximum Torque
- RS 제품 번호:
- 125-0496
- 제조사 부품 번호:
- 81037007
- 제조업체:
- Crouzet
Subtotal (1 unit)*
₩320,464.80
재고있음
- 10 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩320,464.80 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 125-0496
- 제조사 부품 번호:
- 81037007
- 제조업체:
- Crouzet
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Crouzet | |
| Maximum Output Torque | 5 Nm | |
| Shaft Diameter | 8mm | |
| Power Rating | 3 W | |
| 모두 선택 | ||
|---|---|---|
브랜드 Crouzet | ||
Maximum Output Torque 5 Nm | ||
Shaft Diameter 8mm | ||
Power Rating 3 W | ||
제외
Crouzet Industrial DC Brush motors offer low operating speeds (2000 to 4000 rpm) and exceptionally long service life (over 20000 hours), outstanding protection, etc. These products are particularly suitable for use in medical equipment, valves, pumps, access control (barrier, turnstile, lift doors, etc), water treatment, billboards, etc. Crouzet recently launched DC mind Brush Motors, a new range of high-performance direct current brush motors. Exceptional efficiency and working life, conformity to the strictest standards, and wide range of available power supplies are just some of the reasons why DCmind Brush Motors are ideal for use in medical equipments, pumps and valves, railways, and aeronautics.
32 & 42mm Diameter Motors & Gearboxes
Low to medium power dc. motors fitted with a square mounting flange, centring bush and drive pinion. This allows simple and quick attachment to a 65mm square gearbox. All motors have sintered bronze bearings lubricated for life
32mm diameter motors have built-in interference suppression, whilst the 42mm diameter motors have replaceable motor brushes (stock no. 320-613)
Gearboxes have metal end plates, with a plastic body between and metal gears. The user can select the appropriate combination of motor voltage, power and gearbox output speed which meets their requirements
Gearbox dimensions: height 65mm x width 65mm, shaft diameter 8mm
Note
For applications where stall conditions may occur, it is recommended that a current limiter is fitted to this combination.
관련된 링크들
- Crouzet Spur Gearbox, 5 Nm Maximum Torque
- Crouzet Spur Gearbox, 500:1 Gear Ratio, 5 Nm Maximum Torque
- Crouzet Spur Gearbox, 25:1 Gear Ratio, 5 Nm Maximum Torque
- Crouzet Spur Gearbox, 125:1 Gear Ratio, 5 Nm Maximum Torque
- Crouzet Spur Gearbox, 62.5:1 Gear Ratio, 5 Nm Maximum Torque
- Portescap Planetary Gearbox Gearbox, 2 Nm Maximum Torque, 5000rpm Maximum Speed
- Portescap Reduction Gearbox Gearbox, 0.7 Nm Maximum Torque, 5000rpm Maximum Speed
- Oriental Motor Decimal Gearbox, 5 Nm Maximum Torque