Schneider Electric Planetary Gearbox, 10:1 Gear Ratio, 61 Nm Maximum Torque, 100rpm Maximum Speed

Subtotal (1 unit)*

₩1,214,680.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,214,680.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
654-872
제조사 부품 번호:
GBX080010K
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

Gearbox

Gear Ratio

10:1

Gearbox Type

Planetary

Maximum Output Torque

61Nm

Diameter

80mm

Maximum Speed

100rpm

Standards/Approvals

RoHS

Efficiency

98%

COO (Country of Origin):
DE
The Schneider Electric Planetary gearbox is designed for seamless integration with a variety of Lexium range products, including Lexium 62 ILM and Lexium 52. This robust gearbox offers a straight tooth design with a reduction ratio of 10:1, optimising torque and efficiency in demanding applications. Capable of operating under various mounting positions, it features a maximum continuous output torque of 38 N.m and a maximum output torque of 61 N.m, ensuring reliable performance. Built with high-quality materials, including black anodised aluminium housing and a C 45 shaft, this gearbox is not only durable but also promises a service life of up to 30,000 hours at 100 rpm in optimal conditions. It provides excellent efficiency at 96%, making it a superior solution for industrial applications.

Compatible with multiple Lexium range products for versatile applications

Straight tooth design enhances operational efficiency and torque delivery

Built with black anodised aluminium housing for durability

Features IP54 protection rating for reliable performance in varying environments

Designed for maximum radial and axial forces, accommodating rigorous use

Lubricated for life, reducing maintenance needs and downtime

Compact dimensions allow for easy integration into existing systems

Environmentally conscious design compliant with EU RoHS regulations

관련된 링크들