Schneider Electric Planetary Gearbox, 15:1 Gear Ratio, 70 Nm Maximum Torque, 100rpm Maximum Speed

Subtotal (1 unit)*

₩1,271,300.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 24일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,271,300.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
654-631
제조사 부품 번호:
GBX060015K
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

Gearbox

Gear Ratio

15:1

Gearbox Type

Planetary

Maximum Output Torque

70Nm

Diameter

60mm

Maximum Speed

100rpm

Standards/Approvals

RoHS

Efficiency

98%

COO (Country of Origin):
DE
The Schneider Electric Planetary gearbox is engineered for precision and efficiency, making it an ideal solution for various automation applications. Designed with straight teeth and a robust housing constructed from black anodised aluminium, this gearbox ensures high durability while maintaining a compact external diameter of 60 mm. Its exceptional reduction ratio of 15:1 provides optimal torque output, boasting a continuous capability of 44 N.m and a maximum output of 70 N.m. Notably, this gearbox is lubricated for life and has a service life of 30,000 hours at 100 rpm and 30 °C, allowing for versatile mounting positions and reliable performance under varying conditions.

Maximum torsional backlash of 12 arc.min enhances precision in applications

Torsional rigidity of 2.5 N.m/arc.min ensures stability during operation

Exceptional efficiency rating of 98.0% conserves energy

Noise level of 58 dB at no-load conditions provides a quieter operation

IP54 degree of protection safeguards against dust and splashes for reliability

Designed to operate effectively in ambient temperatures ranging from -25 to 90 °C

Quick compatibility with a range of Lexium motor stacks for flexibility

Lightweight at 1.1 kg, facilitating easy installation and integration

관련된 링크들