Panasonic Spur Gearbox, 10:1 Gear Ratio
- RS 제품 번호:
- 424-099
- 제조사 부품 번호:
- MX6G10XB
- 제조업체:
- Panasonic
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
개당
₩200,050.80
- RS 제품 번호:
- 424-099
- 제조사 부품 번호:
- MX6G10XB
- 제조업체:
- Panasonic
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Panasonic | |
| Gear Ratio | 10:1 | |
| Gearbox Type | Spur | |
| Overall Length | 60mm | |
| Overall Width | 60mm | |
| Overall Depth | 24.5mm | |
| Power Rating | 40 W | |
| 모두 선택 | ||
|---|---|---|
브랜드 Panasonic | ||
Gear Ratio 10:1 | ||
Gearbox Type Spur | ||
Overall Length 60mm | ||
Overall Width 60mm | ||
Overall Depth 24.5mm | ||
Power Rating 40 W | ||
- COO (Country of Origin):
- JP
6W 60x60mm Panasonic 3 Series Intermediate Gearboxes
Fitted between a Panasonic 3 Series motor and a gearhead of the same frame size
Provides a further 10:1 speed reduction for a motor-gearhead combination
The output shaft of the intermediate gearhead has a gearscrew to allow it to engage and drive the attached gearhead
Provides a further 10:1 speed reduction for a motor-gearhead combination
The output shaft of the intermediate gearhead has a gearscrew to allow it to engage and drive the attached gearhead
Note
Panasonic 3 Series 6W Gearboxes can only be used with Panasonic 3 Series 6W Motors.
Panasonic 3 Series Motors and Gearboxes
Panasonic 3 Series Motors, with identical mounting dimensions as the G Series, replace and offer the following benefits over G Series Motors:
Grease-lubricated gearboxes
10000hr life
Quiet operation
Class B motor insulation
10000hr life
Quiet operation
Class B motor insulation
A number of additional design changes include:
A number of gearboxes with shorter gearheads
Different motor shafts (non-interchangeable with G Series gearboxes)
Different motor shafts (non-interchangeable with G Series gearboxes)
Note
Panasonic 3 Series Motors can only be used with Panasonic 3 Series Gearboxes.
Approvals
UL, CE and CCC
관련된 링크들
- Oriental Motor Spur Gearbox, 10:1 Gear Ratio
- Oriental Motor Spur Gearbox, 1:10 Gear Ratio
- Panasonic Spur Gearbox, 20:1 Gear Ratio, 0.66 Nm Maximum Torque, 62.5rpm Maximum Speed
- Panasonic Spur Gearbox, 100:1 Gear Ratio, 2.45 Nm Maximum Torque, 12.5rpm Maximum Speed
- Oriental Motor Spur Gearbox, 15:1 Gear Ratio
- Oriental Motor Spur Gearbox, 30:1 Gear Ratio
- Oriental Motor Spur Gearbox, 50:1 Gear Ratio
- Oriental Motor Spur Gearbox, 100:1 Gear Ratio