Panasonic Spur Gearbox, 100:1 Gear Ratio, 19.6 Nm Maximum Torque, 13.75rpm Maximum Speed
- RS 제품 번호:
- 423-945
- 제조사 부품 번호:
- MY9G100B
- 제조업체:
- Panasonic
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
- RS 제품 번호:
- 423-945
- 제조사 부품 번호:
- MY9G100B
- 제조업체:
- Panasonic
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Panasonic | |
| Gear Ratio | 100:1 | |
| Gearbox Type | Spur | |
| Maximum Output Torque | 19.6 Nm | |
| Shaft Diameter | 15mm | |
| Overall Length | 90mm | |
| Overall Width | 90mm | |
| Overall Depth | 43mm | |
| Maximum Speed | 13.75rpm | |
| Power Rating | 60 W | |
| 모두 선택 | ||
|---|---|---|
브랜드 Panasonic | ||
Gear Ratio 100:1 | ||
Gearbox Type Spur | ||
Maximum Output Torque 19.6 Nm | ||
Shaft Diameter 15mm | ||
Overall Length 90mm | ||
Overall Width 90mm | ||
Overall Depth 43mm | ||
Maximum Speed 13.75rpm | ||
Power Rating 60 W | ||
- COO (Country of Origin):
- JP
60W 90x90mm Panasonic 3 Series Flange Mount Gearboxes
These gearheads are designed to fit Panasonic 3 Series 60W (and 90W) AC single and three phase motors. The flange offers improved mounting that is often required for the higher powered motors.
Note
Panasonic 3 Series 60W and 90W Gearboxes can only be used with Panasonic 3 Series 60W and 90W Motors.
Panasonic 3 Series Motors and Gearboxes
Panasonic 3 Series Motors, with identical mounting dimensions as the G Series, replace and offer the following benefits over G Series Motors:
Grease-lubricated gearboxes
10000hr life
Quiet operation
Class B motor insulation
10000hr life
Quiet operation
Class B motor insulation
A number of additional design changes include:
A number of gearboxes with shorter gearheads
Different motor shafts (non-interchangeable with G Series gearboxes)
Different motor shafts (non-interchangeable with G Series gearboxes)
Note
Panasonic 3 Series Motors can only be used with Panasonic 3 Series Gearboxes.
Approvals
UL, CE and CCC
관련된 링크들
- Panasonic Spur Gearbox, 100:1 Gear Ratio, 19.6 Nm Maximum Torque, 13.75rpm Maximum Speed
- McLennan Servo Supplies Spur Gearbox, 100:1 Gear Ratio, 2340 Ncm Maximum Torque, 340rpm Maximum Speed
- Panasonic Spur Gearbox, 100:1 Gear Ratio, 2.45 Nm Maximum Torque, 12.5rpm Maximum Speed
- Panasonic Spur Gearbox, 30:1 Gear Ratio, 13 Nm Maximum Torque, 45.8rpm Maximum Speed
- Panasonic Spur Gearbox, 20:1 Gear Ratio, 0.66 Nm Maximum Torque, 62.5rpm Maximum Speed
- Panasonic Spur Gearbox, 150:1 Gear Ratio, 19.6 Nm Maximum Torque, 9.16rpm Maximum Speed
- Crouzet Spur Gearbox, 500:1 Gear Ratio, 5 Nm Maximum Torque
- Crouzet Spur Gearbox, 25:1 Gear Ratio, 5 Nm Maximum Torque