Texas Instruments DRV8803DW Gate Driver 4, 1.5 A 20-Pin 60 V, SOIC
- RS 제품 번호:
- 825-3132
- 제조사 부품 번호:
- DRV8803DW
- 제조업체:
- Texas Instruments
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 825-3132
- 제조사 부품 번호:
- DRV8803DW
- 제조업체:
- Texas Instruments
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Texas Instruments | |
| Product Type | General Purpose Driver | |
| Output Current | 1.5A | |
| Pin Count | 20 | |
| Package Type | SOIC | |
| Fall Time | 300μs | |
| Number of Outputs | 4 | |
| Driver Type | General Purpose | |
| Rise Time | 300μs | |
| Minimum Supply Voltage | 8.2V | |
| Maximum Supply Voltage | 60V | |
| Number of Drivers | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Length | 13mm | |
| Standards/Approvals | No | |
| Series | DRV8803 | |
| Height | 2.35mm | |
| Width | 7.60 mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Texas Instruments | ||
Product Type General Purpose Driver | ||
Output Current 1.5A | ||
Pin Count 20 | ||
Package Type SOIC | ||
Fall Time 300μs | ||
Number of Outputs 4 | ||
Driver Type General Purpose | ||
Rise Time 300μs | ||
Minimum Supply Voltage 8.2V | ||
Maximum Supply Voltage 60V | ||
Number of Drivers 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Length 13mm | ||
Standards/Approvals No | ||
Series DRV8803 | ||
Height 2.35mm | ||
Width 7.60 mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
Stepper Drivers with FETs, Texas Instruments
A range of dedicated Stepper Motor Driver ICs from Texas Instruments.
Motor Controllers & Drivers, Texas Instruments
관련된 링크들
- Texas Instruments Gate Driver 4, 1.5 A 20-Pin 60 V, SOIC
- Texas Instruments DRV8803PWP, Stepper Motor Driver IC 16-Pin, HTSSOP
- Texas Instruments DRV103U MOSFET Gate Driver 1, 1.5 A 8-Pin 40 V, SOIC
- Texas Instruments UC3706DW MOSFET Gate Driver 2, 1.5 A 16-Pin 40 V, SOIC
- Texas Instruments MOSFET Gate Driver 1, 1.5 A 8-Pin 40 V, SOIC
- Texas Instruments DRV8350SRTVT, Gate Driver 1, 25 mA 32-Pin 6 V, WQFN
- Texas Instruments MOSFET Gate Driver 2, 1.5 A 16-Pin 40 V, SOIC
- Texas Instruments, Stepper Motor Driver IC 16-Pin, HTSSOP