DiodesZetex DGD2388MS20-13 20-Pin 625 V, SO-20

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
포장 옵션
RS 제품 번호:
244-1907
제조사 부품 번호:
DGD2388MS20-13
제조업체:
DiodesZetex
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

DiodesZetex

Product Type

Gate Driver Module

Pin Count

20

Package Type

SO-20

Fall Time

40ns

Minimum Supply Voltage

0.3V

Maximum Supply Voltage

625V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Automotive Standard

No

The DiodesZetex three phase gate driver IC designed for high voltage or high speed applications, driving N channel MOSFETs and IGBTs in a half bridge configuration. High voltage processing techniques enable the device high side to switch to 600V in a bootstrap operation.

Matched prop delay time maximum of 50ns

Outputs in phase with inputs

Schmitt triggered logic inputs

Cross conduction prevention logic

Under voltage lockout for all channels

Extended temperature Range -40°C to +125°C

Totally lead free and fully RoHS compliant

Halogen and antimony free, green device

관련된 링크들