RS PRO Compressed Fiber Inside Bolt Gasket, 49mm Bore, 92mm Outer Diameter
- RS 제품 번호:
- 268-3110
- 제조업체:
- RS PRO
가격 10 백 1개**
₩25,060.40
23 재고있음 5-9영업일내 홍콩 발송*
* 배송 날짜는 선택한 수량과 배송 주소에 따라 달라질 수 있습니다.
재고 확인하기
Bag(s) | Per Bag | 한팩당** |
---|---|---|
1 + | ₩25,060.40 | ₩2,506.04 |
** 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 268-3110
- 제조업체:
- RS PRO
제외
- COO (Country of Origin):
- GB
RS PRO Compressed Fibre Gaskets
Introducing the range of RS PRO Compressed Fibre Gaskets, designed to create a reliable seal in a range of applications. They offer exceptional thermal, chemical and mechanical properties and are ideal for use with both gas and potable water suppliers. These RS PRO gaskets are incredibly versatile, delivering ultimate reliability and performance in a wide range of industries and applications.
Features and Benefits:
- These RS PRO PN 16/40 gaskets are designed for universal applications and offering adaptability and reliability in a range of sealing requirements across a multitude of industries and applications
- Made from general purpose compressed synthetic fibre material, the gaskets combine robustness with efficiency and thanks to the thermal, chemical and mechanical properties of the material, these gaskets provide optimal sealing performance even in challenging environments
- Thanks to the high-quality engineering, these gaskets ensure a secure seal and offer peace of mind in safeguarding a range of systems against leaks and potential disruptions which could cause downtime
- In addition to this, they have been specially designed to meet the demands of gas and potable water supplies, providing a safe and efficient solution for sealing critical connections
- All gaskets adhere to PN 16/40 standard which is one of the most widely used sizes od standard pipe gaskets
Applications:
Gaskets are integral in applications where a secure and reliable seal is needed between two or more surfaces. They are available in various materials, designs and sizes, dependant on the application they are being used for, and can also vary when temperature, pressure, chemical compatibility and environmental factors come into play. Gaskets are designed to prevent leaks, ensure proper insulation, and provide vibration dampening in various industries and applications like automotive and engine building, compressors and pumps, food industry, gas supply and water heating systems, and much more. They play a vital role in maintaining the integrity and safety of various systems and components.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
속성 | 값 |
---|---|
Type | Inside Bolt |
Material | Compressed Fiber |
Inside Diameter | 49mm |
Outside Diameter | 92mm |
Thickness | 1.5mm |
Maximum Operating Temperature | +350°C |