Hutchinson Le Joint Français Rubber : PC851 & washer : Stainless Steel Bonded Seals O-Ring, 24.7mm Bore, 32mm Outer
- RS 제품 번호:
- 229-6234
- 제조사 부품 번호:
- 205563
- 제조업체:
- Hutchinson Le Joint Français
15 <재고있음> 5-9영업일내 홍콩 발송
단가 10 백 1개
₩66,648.411
Bag(s) | Per Bag | 한팩당* |
---|---|---|
1 + | ₩66,648.411 | ₩6,665.014 |
*다른 단위에 대한 가격 표시
- RS 제품 번호:
- 229-6234
- 제조사 부품 번호:
- 205563
- 제조업체:
- Hutchinson Le Joint Français
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- MT
제품 세부 사항
The Hutchinson Le Joint Français from Bi-material ring washer-rubber, the bonded seals are particularly suitable for sealing under the heads of bolts and screws, for pipe couplings (both high and low pressure). It has the advantage of being removable and reusable, as opposed to other seals. Inside diameter for seals is 24.7 and external diameter is 32.
Operational temperature range : -30 °C / 100 °C
Peak temperature 120 °C
Rubber colour is black
Peak temperature 120 °C
Rubber colour is black
사양
속성 | 값 |
---|---|
Type | Bonded Seals |
Material | Rubber : PC851 & washer : Stainless Steel |
Inside Diameter | 24.7mm |
Outside Diameter | 32mm |
Minimum Operating Temperature | -30°C |
Thickness | 2mm |
Maximum Operating Temperature | +120°C |