Hutchinson Le Joint Français Rubber : NBR PC851 O-Ring O-Ring, 35.6mm Bore, 42.8mm Outer Diameter
- RS 제품 번호:
- 204-1021
- 제조사 부품 번호:
- 130505
- 제조업체:
- Hutchinson Le Joint Français
11 <재고있음> 5-9영업일내 홍콩 발송
단가 10 백 1개
₩14,499.509
Bag(s) | Per Bag | 한팩당* |
---|---|---|
1 - 4 | ₩14,499.509 | ₩1,450.641 |
5 - 9 | ₩13,925.118 | ₩1,391.994 |
10 - 24 | ₩13,638.784 | ₩1,364.396 |
25 + | ₩13,350.726 | ₩1,335.073 |
*다른 단위에 대한 가격 표시
- RS 제품 번호:
- 204-1021
- 제조사 부품 번호:
- 130505
- 제조업체:
- Hutchinson Le Joint Français
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- FR
제품 세부 사항
The Hutchinson Le Joint Français O-ring of size R26 and NBR family is suitable for application in hydraulic & pneumatic, valves & fittings water, mineral gas Mineral oil and fuel circuits.
Good mechanical characteristics
Black in colour
Oil resistance
Gas resistance
Black in colour
Oil resistance
Gas resistance
사양
속성 | 값 |
---|---|
Type | O-Ring |
Material | Rubber : NBR PC851 |
Inside Diameter | 35.6mm |
Outside Diameter | 42.8mm |
Thickness | 3.6mm |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +120°C |