Camloc Nylon M6 x 1 Ball and Socket Joint, 18mm x 24.5mm
- RS 제품 번호:
- 339-9088
- 제조사 부품 번호:
- 084255R
- 제조업체:
- Camloc Gas Springs
가격 개당**
₩14,607.60
93 재고있음 5-9영업일내 홍콩 발송*
* 배송 날짜는 선택한 수량과 배송 주소에 따라 달라질 수 있습니다.
재고 확인하기
수량 | 한팩당 |
---|---|
1 + | ₩14,607.60 |
** 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 339-9088
- 제조사 부품 번호:
- 084255R
- 제조업체:
- Camloc Gas Springs
제외
- COO (Country of Origin):
- GB



Camloc Gas Springs, Camloc Nylon M6 x 1 Ball and Socket Joint, M8 x 1.25 Pin Thread, 084255R
This Camloc nylon M6 x 1 ball and socket joint is a high-quality gas spring accessory that offers reliable and durable performance. The ball and socket joint is made from nylon, ensuring strength and longevity. The pin thread is M8 x 1.25, while the rod connection thread is M6 x 1. This accessory is designed to provide ease of assembly and offers a wide range of options for flexibility in mounting. It is compatible with various gas springs and is an ideal choice for applications where a ball joint is preferred to reduce the risk of side loading.
Features & Benefits
• This Camloc nylon M6 x 1 ball and socket joint is designed for effortless assembly, saving time and effort
• Once installed, this gas spring accessory requires minimal maintenance, adding convenience to your applications
• With a variety of mounting options available, you can choose the configuration that best suits your needs
• This Camloc nylon M6 x 1 ball and socket joint is compatible with other Camloc gas springs, ensuring seamless integratio
• Made from high-quality nylon, this accessory offers excellent strength and durability, ensuring reliable performance over time
• By utilizing a ball joint at one end, this Camloc nylon M6 x 1 ball and socket joint minimises the risk of side loading, enhancing overall safety
• Once installed, this gas spring accessory requires minimal maintenance, adding convenience to your applications
• With a variety of mounting options available, you can choose the configuration that best suits your needs
• This Camloc nylon M6 x 1 ball and socket joint is compatible with other Camloc gas springs, ensuring seamless integratio
• Made from high-quality nylon, this accessory offers excellent strength and durability, ensuring reliable performance over time
• By utilizing a ball joint at one end, this Camloc nylon M6 x 1 ball and socket joint minimises the risk of side loading, enhancing overall safety
Applications
• Automation and control systems
• Mechanical and fluid power applications
• Tools and consumables
• Electrical and lighting installations
• Cable and wire management
• Mechanical and fluid power applications
• Tools and consumables
• Electrical and lighting installations
• Cable and wire management
Can this ball and socket joint be used with other gas springs?
Yes, this accessory is compatible with various Camloc gas springs, offering flexibility in your applications.
How easy is the installation process?
This is designed for easy installation, allowing for quick and hassle-free assembly.
What materials are used in the construction of this accessory?
The ball and socket joint is made from high-quality nylon, ensuring strength and durability.
Does this accessory require regular maintenance?
No, once installed, this requires minimal maintenance, providing convenience in your applications.
Can this product reduce the risk of side loading?
Yes, by utilizing a ball joint at one end, helps minimise the risk of side loading, enhancing safety.
속성 | 값 |
---|---|
Rod Connection Thread | M6 x 1 |
Pin Thread | M8 x 1.25 |
Overall Length | 18mm |
Overall Width | 24.5mm |
Material | Nylon |