Kane KANE77 Personal Gas Detection for Carbon Monoxide Detection, Audible Alarm

Subtotal (1 unit)*

₩349,698.80

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 4 개 unit(s)이 배송 준비 됨
수량
한팩당
1 +₩349,698.80

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
181-0421
제조사 부품 번호:
KANE77
제조업체:
Kane
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Kane

Gases Detected

Carbon Monoxide

Application

CO Detectors

Model Number p

KANE77

Meter Type

Personal

Display Type

LED

Audible Alarm

Yes

Visual Alarm

Yes

Power Source

Battery

해당 안됨

COO (Country of Origin):
GB

Kane77 CO Monitor - Gas Leak Detector


The Kane77 is a personal carbon monoxide (CO) detector. Carbon monoxide can be hazardous to health even at relatively low concentrations. This gas detector is specially designed for monitoring carbon monoxide levels in commercial areas.
The Kane77 monitor has a sensor that detects and monitors the concentration level of gases. If any gas is detected, an alarm is activated along with a warning sound. The device not designed for confined spaces with other toxic gases or other designated zoned areas where intrinsic safety products are obligatory. The full-featured, compact design makes it portable to use in any working environment.

Features and Benefits


• One button ON with auto zero
• Measures from 0 to 999ppm CO
• Long life CO sensor with 5 year expected life
• Captures maximum value
• Preset alarms
• Visual three colour LED
• If readings 30ppm or above
• Data hold
• Backlit display
• Battery indication

Applications


• Residential living places
• Warehouse operations
• Combustion engine repair facilities
• Public facilities

관련된 링크들