- RS 제품 번호:
- 169-1917
- 제조사 부품 번호:
- K958BSS
- 제조업체:
- MK Electric
단종
- RS 제품 번호:
- 169-1917
- 제조사 부품 번호:
- K958BSS
- 제조업체:
- MK Electric
제정법과 컴플라이언스
- COO (Country of Origin):
- GB
제품 세부 사항
MK Electric Fused Spur
The MK electric 1 gang surface mount fused spur has a current rating of 13A and 2-pole. The length and width of the fused spur is 86mm. It is designed for the connection of refrigerators, water heaters, central heating boilers, and other fixed appliances.
Features and Benefits
Additional electrical safety from neutral make first', break last' feature
Additional security (tamper proof version
All brass products are chemically treated
All supply and load cables can be cut and stripped to the same length
All terminal and fixing screws operated by one size (4mm) screw driver
Angled, top mounted terminal screws simplify wiring
Backed out and captive terminal screws
Captive fuse carrier
Fuse carrier lockable in open position
Hard wearing lacquer finish
Integrally wired indicators save installation time
Lacquered to minimise corrosion
Moulded on' indicator flash on switches cannot rub off hence, it's totally safe
Optional indicators in the switch rockers with 175° visibility in the horizontal and vertical planes
Push fit cord grips, for safer, quicker installation
Secure cable and flexible cord connection
Worm d rive operated fuse carriers for
0
Additional security (tamper proof version
All brass products are chemically treated
All supply and load cables can be cut and stripped to the same length
All terminal and fixing screws operated by one size (4mm) screw driver
Angled, top mounted terminal screws simplify wiring
Backed out and captive terminal screws
Captive fuse carrier
Fuse carrier lockable in open position
Hard wearing lacquer finish
Integrally wired indicators save installation time
Lacquered to minimise corrosion
Moulded on' indicator flash on switches cannot rub off hence, it's totally safe
Optional indicators in the switch rockers with 175° visibility in the horizontal and vertical planes
Push fit cord grips, for safer, quicker installation
Secure cable and flexible cord connection
Worm d rive operated fuse carriers for
0
Applications
Refrigerators
Water heaters
Boilers
Water heaters
Boilers
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
사양
속성 | 값 |
---|---|
Number of Gangs | 1 |
Current Rating | 13A |
Number of Poles | 2 |
Length | 86mm |
Width | 86mm |
Fixing Standard | BS |
Series | K958 |