Better World
Fischer Fixings Frame Fixing 524848, length 80 mm, fixing hole diameter 6 mm
- RS 제품 번호:
- 275-5872
- 제조사 부품 번호:
- 524848
- 제조업체:
- Fischer Fixings
Subtotal (1 Box of 45 units)*
₩36,601.50
일시적 품절
- 2026년 5월 27일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 + | ₩36,601.50 | ₩813.15 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS 제품 번호:
- 275-5872
- 제조사 부품 번호:
- 524848
- 제조업체:
- Fischer Fixings
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Fischer Fixings | |
| Product Type | Frame Fixing | |
| Drill Diameter | 6 mm | |
| Maximum Fixing Thickness | 50mm | |
| Length | 80mm | |
| Application | Concrete, Wood, Metal | |
| Standards/Approvals | 8C029 | |
| Better World Claim | Alternative Materials | |
| Better World Product | Yes | |
| 모두 선택 | ||
|---|---|---|
브랜드 Fischer Fixings | ||
Product Type Frame Fixing | ||
Drill Diameter 6 mm | ||
Maximum Fixing Thickness 50mm | ||
Length 80mm | ||
Application Concrete, Wood, Metal | ||
Standards/Approvals 8C029 | ||
Better World Claim Alternative Materials | ||
Better World Product Yes | ||
제외
The Fischer Fixings is hammer fix n green with countersunk head with hammer-in plug made of renewable raw materials for simple, fast and economic installation. it is produced from at least 50 % renewable raw materials.
Renewable
Free installation
Environmentally friendly
관련된 링크들
- Fischer Fixings Frame Fixing 50355, length 60 mm
- Fischer Fixings Spring Toggle Fixings, 14 mm fixing hole diameter
- Fischer Fixings Nylon Cavity Wall Fixings, 12 mm fixing hole diameter
- Fischer Fixings Metal Cavity Wall Fixings, 4mm fixing hole diameter
- Fischer Fixings Silver Nylon, Metal Cavity Wall Fixings, 12 mm fixing hole diameter
- Fischer Fixings Silver Metal, Nylon Cavity Wall Fixings, 10 mm fixing hole diameter
- Fischer Fixings Silver Nylon, Metal Cavity Wall Fixings, 8 mm fixing hole diameter
- RS PRO Frame Fixing Nylon, length 80 mm, fixing hole diameter 8 mm