Wurth Elektronik, WR-FPC 0.5mm Pitch 17 Way Horizontal Receptacle FPC Connector, ZIF Bottom Contact
- RS 제품 번호:
- 233-9803
- 제조사 부품 번호:
- 68711714522
- 제조업체:
- Wurth Elektronik
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 233-9803
- 제조사 부품 번호:
- 68711714522
- 제조업체:
- Wurth Elektronik
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Wurth Elektronik | |
| Number of Contacts | 17 | |
| Contact Material | Phosphor Bronze | |
| Pitch | 0.5mm | |
| Mounting Type | Surface Mount | |
| Gender | Receptacle | |
| Termination Type | ZIF Bottom Contact | |
| Body Orientation | Horizontal | |
| Series | WR-FPC | |
| 모두 선택 | ||
|---|---|---|
브랜드 Wurth Elektronik | ||
Number of Contacts 17 | ||
Contact Material Phosphor Bronze | ||
Pitch 0.5mm | ||
Mounting Type Surface Mount | ||
Gender Receptacle | ||
Termination Type ZIF Bottom Contact | ||
Body Orientation Horizontal | ||
Series WR-FPC | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik WR-FPC 0.50 mm SMT ZIF Horizontal Bottom Contact has Stamped contact type.
Insulator Material: LCP
Solder Tabs: Brass
관련된 링크들
- Wurth Elektronik, WR-FPC 0.5mm Pitch 17 Way Horizontal Receptacle FPC Connector, ZIF Bottom Contact
- Wurth Elektronik, WR-FPC 0.5 mm Pitch 17 Way Horizontal Female FPC Connector, ZIF Bottom Contact
- Wurth Elektronik, WR-FPC 1 mm Pitch 15 Way Horizontal FPC Connector, ZIF Bottom Contact
- Wurth Elektronik, WR-FPC 1mm Pitch 30 Way Horizontal Female FPC Connector, ZIF Bottom Contact
- Wurth Elektronik, WR-FPC 1 mm Pitch 16 Way Horizontal Female FPC Connector, ZIF Bottom Contact
- Wurth Elektronik, WR-FPC 1mm Pitch 15 Way Horizontal Female FPC Connector, ZIF Bottom Contact
- Wurth Elektronik, WR-FPC 1 mm Pitch 28 Way Horizontal Female FPC Connector, ZIF Bottom Contact
- Wurth Elektronik, WR-FPC 1 mm Pitch 9 Way Horizontal Female FPC Connector, ZIF Bottom Contact