- RS 제품 번호:
- 410-7256
- 제조사 부품 번호:
- F1-SU1Z/UV1 D UN
- 제조업체:
- Bernstein AG
일시 품절-다음 입고 날짜는 03/05/2024 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
추가완료!
단가 개당
Was ₩403,064.283
귀하의 지불
₩311,228.882
수량 | 한팩당 |
1 + | ₩311,228.882 |
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
- RS 제품 번호:
- 410-7256
- 제조사 부품 번호:
- F1-SU1Z/UV1 D UN
- 제조업체:
- Bernstein AG
제정법과 컴플라이언스
- COO (Country of Origin):
- DE
제품 세부 사항
Bernstein AG Emergency Stop Foot Switch
The Bernstein AG 616 series single pedal, momentary contact emergency stop foot switch has double normally open and single normally closed as normal state configuration. It is red and made of aluminium. This foot switch has a rated insulation voltage of 400VAC, rated operational voltage of 240V and conventional thermal current of 10A.
Function:
1. Operation of pedal up to pressure point:
The work contact is closed and the work process is initiated.
2. In an emergency, operate beyond the pressure point resistor:
The work contact is stopped and locked and the work process is stopped. Furthermore, when the pedal is not in operation, interlocking stays in the OFF position. An uncontrolled recovery or a restart of moveable machine parts are to be avoided.
3. Lock release:
Contacts can only be again manually (push button actuator on side of housing) after the potentially dangerous situation is rectified, the work process can be reinitiated by operating the pedal up to the pressure point.
Function:
1. Operation of pedal up to pressure point:
The work contact is closed and the work process is initiated.
2. In an emergency, operate beyond the pressure point resistor:
The work contact is stopped and locked and the work process is stopped. Furthermore, when the pedal is not in operation, interlocking stays in the OFF position. An uncontrolled recovery or a restart of moveable machine parts are to be avoided.
3. Lock release:
Contacts can only be again manually (push button actuator on side of housing) after the potentially dangerous situation is rectified, the work process can be reinitiated by operating the pedal up to the pressure point.
Features and Benefits
3PST pole and throw configuration
Safety stay put with manual locking release
Metal encapsulated housing
AL safety cover for accident prevention
Foot pedal is made of thermoplastic
Latching foot pedal
8 screw connections (M3.5)
Cable entry 3 x M20 x 1.5
Safety stay put with manual locking release
Metal encapsulated housing
AL safety cover for accident prevention
Foot pedal is made of thermoplastic
Latching foot pedal
8 screw connections (M3.5)
Cable entry 3 x M20 x 1.5
Applications
Coil winding machines
Photo lab equipment
Sewing machines
Conveyor belts
Imprinting equipment
CNC machines
Photo lab equipment
Sewing machines
Conveyor belts
Imprinting equipment
CNC machines
Certifications
IP65 rated
CCC certified
DGUV certified
CSA certified
UL listed
BG certified
CCC certified
DGUV certified
CSA certified
UL listed
BG certified
사양
속성 | 값 |
---|---|
Contact Configuration | 2 NO + 1 NC |
Foot Switch Type | Emergency Stop Foot Switch |
Series | 616 |
Switch Operation | Momentary |
Case Material | Aluminium |
Switch Environment | Foot Switch |
IP Rating | IP65 |
Guard Cover | Yes |
Colour | Red |
Depth | 146mm |
Width | 156mm |
Height | 146mm |
Dimensions | 250 x 156 x 146mm |
Number of Pedals | 1 |
Length | 250mm |