Siemens SITRANS FM Series Electromagnetic Flow Sensor Flow Sensor for Liquid
- RS 제품 번호:
- 237-5876
- 제조사 부품 번호:
- 7ME6520-6PC13-2AA1
- 제조업체:
- Siemens
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 237-5876
- 제조사 부품 번호:
- 7ME6520-6PC13-2AA1
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | Flow Sensor | |
| Media Monitored | Liquid | |
| Device Type | Electromagnetic Flow Sensor | |
| Standards/Approvals | RoHS | |
| Series | SITRANS FM | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type Flow Sensor | ||
Media Monitored Liquid | ||
Device Type Electromagnetic Flow Sensor | ||
Standards/Approvals RoHS | ||
Series SITRANS FM | ||
The Siemens SITRANS FM MAG 5100 W series is an electromagnetic flow sensor designed to meet ground water, drinking water, waste water, sewage or sludge applications. The flow measuring principle is based on Faradays law of electromagnetic induction according to which the sensor converts the flow into an electrical voltage proportional to the velocity of the flow.
Hastelloy integrated grounding and measuring electrodes
Increased low flow accuracy for water leak detection, due to coned liner design
Suitable for direct burial and constant flooding
Drinking water approvals
관련된 링크들
- Siemens SITRANS FM Series Electromagnetic Flow Sensor Flow Sensor for Liquid
- Siemens SITRANS FM Series Electromagnetic Flow Sensor Flow Sensor for Liquid Calibrated
- Siemens SITRANS FM Series Electromagnetic In-line Flow Sensor Fitting for Liquid, 0m/s Min, 10 m/s Max Calibrated
- Siemens, SITRANS FM Series Transmitter for Use with MAG 1100, MAG 5100W Flow Sensor, MAG 3100, MAG 3000 P, MAG 1100 F,
- Endress+Hauser Proline Promag H 10 Series Electromagnetic Flow Sensor Flow Meter for Liquid, 0.06m³/min Min, 600 m³/h
- Endress+Hauser Proline Promag P 10 Series Electromagnetic Flow Sensor Flow Meter for Liquid, 4m³/min Min, 9600 m³/h Max
- Siemens, SITRANS FM Series Transmitter for Use with MAG 6000, RoHS Standard
- Sensirion LPG10 Series Liquid Flow Sensor Flow Sensor for Liquid, 0.001 L/min Max Calibrated