ifm electronic SMF Series, Flange Flow Controller, 3000 L/min, Analogue Output, 88.9 mm Pipe 32V
- RS 제품 번호:
- 687-526
- 제조사 부품 번호:
- SMF650
- 제조업체:
- ifm electronic
Subtotal (1 unit)*
₩5,867,647.50
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩5,867,647.50 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 687-526
- 제조사 부품 번호:
- SMF650
- 제조업체:
- ifm electronic
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ifm electronic | |
| Product Type | Flow Controller | |
| Maximum Flow Rate | 3000L/min | |
| Terminal Type | M12 | |
| Control Output | Analogue | |
| Mount Type | Flange | |
| Maximum Pipe Diameter | 88.9mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Supply Voltage | 32V | |
| Maximum Operating Temperature | 150°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | DIN IEC 68-2-6, Pressure equipment directive, DIN IEC 68-2-27, UL approval no. I032, EMC DIN 61326-1 | |
| Series | SMF | |
| Current Rating | 100mA | |
| 모두 선택 | ||
|---|---|---|
브랜드 ifm electronic | ||
Product Type Flow Controller | ||
Maximum Flow Rate 3000L/min | ||
Terminal Type M12 | ||
Control Output Analogue | ||
Mount Type Flange | ||
Maximum Pipe Diameter 88.9mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Supply Voltage 32V | ||
Maximum Operating Temperature 150°C | ||
Hazardous Area Certification No | ||
Standards/Approvals DIN IEC 68-2-6, Pressure equipment directive, DIN IEC 68-2-27, UL approval no. I032, EMC DIN 61326-1 | ||
Series SMF | ||
Current Rating 100mA | ||
- COO (Country of Origin):
- DE
The ifm electronic Magnetic inductive flow meter designed for accurate measurement of conductive liquids, water, and hydrous media. Features gold-plated contacts for enhanced signal reliability and corrosion resistance. Ideal for hygienic applications in the food and beverage industry.
Reverse polarity protection
Overload protection
Short circuit protection
관련된 링크들
- ifm electronic SMF Series, Flange Flow Controller, 3000 L/min, Analogue Output, 88.9 mm Pipe 32V
- ifm electronic SMF Series, Flange Flow Controller, 2000 L/min, Analogue Output, 73 mm Pipe 32V
- ifm electronic SMF Series, Flange Flow Controller, 750 L/min, Analogue Output, 60.3 mm Pipe 32V
- ifm electronic SMF Series, Flange Flow Controller, 750 L/min, Analogue Output, 48.3 mm Pipe 32V
- ifm electronic SMF Series, Flange Flow Controller, 1200 L/min, Analogue Output, 60.3 mm Pipe 32V
- ifm electronic SMF Series, Flange Flow Controller, 5000 L/min, Analogue Output, 114.3 mm Pipe 32V
- ifm electronic SMF Series Flow Controller, 5000 L/min, Analogue Output, 114.3 mm Pipe 32V
- Burkert, Compact Flow Controller, Totalizer, Analogue, Pulse Output, 50 mm Pipe 30 V dc