nVent HOFFMAN MCD Series Mild Steel 2-Door Floor Standing Enclosure, Double Door Door, IP55 500 mm, 1000 mm 1800 mm

Subtotal (1 unit)*

₩2,433,210.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 5월 21일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,433,210.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
275-062
제조사 부품 번호:
MCD18105R5
제조업체:
nVent HOFFMAN
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

nVent HOFFMAN

Number of Doors

2

Product Type

Floor Standing Enclosure

IP Rating

IP55

Series

MCD

Construction

Welded

Door Type

Double Door

Body Material

Mild Steel

Colour

Light Grey

External Width

1000mm

External Depth

500mm

External Height

1800mm

Colour RAL

RAL 7035

Mounting plate

Yes

Standards/Approvals

KEMA, NEMA/EEMAC Type 12, EAC, GOST, IEC 62208, CSA, UL 508a, Maritime, Lloyds, cUL, DNV, CE

IK Rating

IK10

제외

The nVent Hoffman Floor Standing Enclosure is expertly designed to optimise space in confined environments while ensuring maximum access and functionality. With its light grey mild steel construction, this enclosure provides an effective solution for safe equipment housing, ensuring protection with an impressive IP 55 rating. The split-door design enhances the loading capacity, distributing weight across two doors, allowing for easier opening and access.

Two door access maximises space utilisation and ease of access

Adaptable mounting plate allows for flexible installation

Eco friendly packaging facilitates responsible disposal

Recyclable components support sustainability initiatives

관련된 링크들