- RS 제품 번호:
- 270-2222
- 제조사 부품 번호:
- 1171960503
- 제조업체:
- brennenstuhl
- RS 제품 번호:
- 270-2222
- 제조사 부품 번호:
- 1171960503
- 제조업체:
- brennenstuhl
제정법과 컴플라이언스
해당 안됨
- COO (Country of Origin):
- CH
제품 세부 사항
brennenstuhl
The brennenstuhl LED Work Light is used for both indoor and outdoor use. This LED work light has sturdy tubular steel frame with plastic protective corners and ergonomically shaped plastic carrying handle.
Space saving due to foldable frame
Solid and modern aluminium housing
Spotlight can be sleeplessly swivelled and locked
Solid and modern aluminium housing
Spotlight can be sleeplessly swivelled and locked
사양
속성 | 값 |
---|---|
Wattage | 50 W |
Voltage | 220 → 240 V ac |
IP Rating | IP65 |
Incandescent Equivalent Wattage | 50W |
Number of LEDs | 50 |
Luminosity | 4500 lm |
Colour Temperature | 6500K |
Dimensions | 7.1 x 28.1 x 29.7 cm |
Height | 297mm |
Width | 71 mm |
Depth | 281 mm |
Solar Panel | No |
Series | EL |
Floodlight Type | Indoor, Outdoor |
Lamp Type | LED |
PIR Included | No |
Case Material | Aluminium |
Beam Angle | 100° |