- RS 제품 번호:
- 127-1341
- 제조사 부품 번호:
- FLF20RGB
- 제조업체:
- Knightsbridge
- RS 제품 번호:
- 127-1341
- 제조사 부품 번호:
- FLF20RGB
- 제조업체:
- Knightsbridge
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
Knightsbridge 20W RGB LED Black Floodlight
The Knightsbridge FLF20RBG is the latest offering from the reliable and competitively priced Knightsbridge LED floodlight range. Finished in a black diecast aluminium casing with an adjustable bracket. The ultra slim 20 W FLF20RGB delivers over 500 lumens of light from its LED driverless technology. A lifetime of 30000 hours makes it an ideal replacement to halogen floodlights. Prewired with a 1m rubber cable and waterproof to IP65 rating. Supplied with a multi-functional remote control, which allows this floodlight to be controlled and set to various colours.
Features and Benefits
Ultra Slim 20 W Colour Changing Floodlight
Black diecast Aluminium body
Lumen Output: 530 lm
Energy Efficiency Rating: A+
Supplied with Remote Control
Type of Protection: IP65
Prewired with 1 m rubber cable
사양
속성 | 값 |
---|---|
Wattage | 20 W |
Voltage | 230 V ac |
IP Rating | IP65 |
Number of LEDs | 15 |
Luminosity | 530 lm |
Dimensions | 180 x 126 x 87 mm |
Life Hours | 30000h |
Height | 126mm |
Width | 180 mm |
Depth | 87 mm |
Solar Panel | No |
Series | FLF |
Floodlight Type | Indoor, Outdoor |
Lamp Type | LED |
Standards Met | BS EN 60598, CE |
Case Material | Die Cast Aluminium |