- RS 제품 번호:
- 806-4210
- 제조사 부품 번호:
- MM74HC175MTCX
- 제조업체:
- ON Semiconductor
단종
- RS 제품 번호:
- 806-4210
- 제조사 부품 번호:
- MM74HC175MTCX
- 제조업체:
- ON Semiconductor
제정법과 컴플라이언스
제품 세부 사항
74HC Family, Fairchild Semiconductor
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
사양
속성 | 값 |
---|---|
Logic Family | HC |
Logic Function | D Type |
Input Type | Single Ended |
Output Signal Type | Differential |
Triggering Type | Positive Edge |
Polarity | Inverting, Non-Inverting |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 16 |
Set/Reset | Reset |
Number of Elements per Chip | 4 |
Maximum Propagation Delay Time @ Maximum CL | 190 ns@ 50 pF |
Maximum Operating Supply Voltage | 6 V |
Dimensions | 5 x 4.4 x 0.9mm |
Maximum Operating Temperature | +85 °C |
Width | 4.4mm |
Minimum Operating Temperature | -40 °C |
Height | 0.9mm |
Length | 5mm |
Minimum Operating Supply Voltage | 2 V |
Propagation Delay Test Condition | 50pF |