최근 검색 기록

    Vinyl Fire Safety Sign, Self-Adhesive

    본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

    대량 구매 할인 기용 가능

    단가 개당**

    ₩15,965.04

    Add to Basket
    수량 선택 또는 입력
    일시 품절-문의: krenquiry@rs-components.com*

    * 배송 날짜는 선택한 수량과 배송 주소에 따라 달라질 수 있습니다.

    수량
    한팩당
    1 - 4₩15,965.04
    5 - 9₩15,329.86
    10 +₩14,849.38

    **다른 단위에 대한 가격 표시

    RS 제품 번호:
    305-9033
    제조사 부품 번호:
    263153
    제조업체:
    Brady

    Everglow photoluminescent pictograms


    Everglow pictograms identify first aid points, evacuation routes and emergency exits regardless of the level of ambient lighting.
    They emit a glow and remain visible for a long time after the power is cut off in the event of fire, for example.
    Made from self-adhesive vinyl.
    Dimensions 297 x 148 mm (rectangular), 200 x 200 mm (square).

    Standard:  DIN 67510 T4


    Emergency Escape Signs


    The basic elements of fire safety as laid down in the Fire Precautions Act 1971and The Revised Proposal for the Fire Precautions (Places of Work) Regulations demand the provision of an adequate means of escape from all premises. This includes the clear indication of escape routes and exit doors, together with the provision of emergency lighting where appropriate.
    Our range of emergency escape and way guidance products allows you to meet these requirements and ensure speedy evacuation of your building in the event of an emergency.
    All emergency and way guidance sign designs are guaranteed to comply with the relevent UK & EC legislation.
    The Health and Safety (Safety Signs and Signals) Regulations state that the intrinsic features of emergency escape or fire exit safety signs are:


    A rectangle or square shape
    A white pictogram on a green background (the green part to take up at least 50% of the area of the sign)


    The regulations also state that all fire exit safety signs must contain a symbol e.g. a running man. Supplementary text only signs (e.g. FIRE EXIT) can be included on a sign or used in conjuction with a symbol sign but cannot be used without a symbol.