- RS 제품 번호:
- 230-0827
- 제조사 부품 번호:
- EFBW2ZFLEXI
- 제조업체:
- Eaton
- RS 제품 번호:
- 230-0827
- 제조사 부품 번호:
- EFBW2ZFLEXI
- 제조업체:
- Eaton
제정법과 컴플라이언스
제품 세부 사항
Eaton Fire Alarm Control Panel, PC and ABS Construction, IP30 Rating - EFBW2ZFLEXI
Keen to bag the benefits of an innovative BiWire alarm system or crank up coverage for an existing network? Choose this fire alarm control panel from Eaton. It gives you easy programming and control of two-wire or conventional modules across its monitored zones, so you get the time-saving boost of BiWire components and the broad compatibility of traditional devices. As these are also individually configurable, mixing and matching units is a cinch and you can manage them all from a single control panel. Programming and maintenance are a piece of cake, too, thanks to an intuitive interface that's simple to use.
Features & Benefits
• IP30 approval means it resists tools or wires larger than 2.5mm
• Made of hardwearing ABS and PC to withstand impact and abrasion in demanding settings
• Comes with an RS485 communications port for easy plug-and-play connections between point-to-point devices
• Handles relative humidity of up to 93% (±3%), so is a safe bet in moist environments
• Made of hardwearing ABS and PC to withstand impact and abrasion in demanding settings
• Comes with an RS485 communications port for easy plug-and-play connections between point-to-point devices
• Handles relative humidity of up to 93% (±3%), so is a safe bet in moist environments
How many zones does this device monitor?
This dual-zone device is a practical pick when you need to monitor up to two zones of a building for fire safety purposes.
Note
Eaton formerly known as Fulleon
사양
속성 | 값 |
---|---|
Number of Zones | 2 |
Auto Reset | Yes |
Silent Maintenance Testing | Yes |
Series | Eaton Fulleon |
Special Features | BS5839 |