- RS 제품 번호:
- 871-2470
- 제조사 부품 번호:
- 890324028008CS
- 제조업체:
- Wurth Elektronik
67 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당
₩10,297.653
수량 | 한팩당 |
1 - 9 | ₩10,297.653 |
10 - 19 | ₩10,069.966 |
20 + | ₩9,852.629 |
- RS 제품 번호:
- 871-2470
- 제조사 부품 번호:
- 890324028008CS
- 제조업체:
- Wurth Elektronik
제정법과 컴플라이언스
제품 세부 사항
Wurth Elektronik Polypropylene Film Capacitors, WCAP-FTX2 Series
WCAP-FTX2 Series are MKP Metallized Polypropylene Film
Film X2 AC 310V 10% +105°C
Self-healing properties
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies
Self-healing properties
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
사양
속성 | 값 |
---|---|
Capacitance | 6.8µF |
Voltage | 275V ac |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | WCAP-FTX2 |
Lead Pitch | 37.5mm |
Suppression Class | X2 |
Length | 41.5mm |
Depth | 22.5mm |
Lead Length | 4mm |
Height | 35.5mm |
Dimensions | 41.5 x 22.5 x 35.5mm |
Terminal Type | Through Hole |
Minimum Operating Temperature | -40°C |
Lead Diameter | 1mm |
Dissipation Factor | <0.70 % @ 100 kHz |
Maximum Operating Temperature | +105°C |