- RS 제품 번호:
- 712-8408
- 제조사 부품 번호:
- ECHU1H101GX5
- 제조업체:
- Panasonic
160 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당가격(10개가 1팩안에)
₩376.028
수량 | 한팩당 | 한팩당* |
10 - 740 | ₩376.028 | ₩3,753.382 |
750 - 1490 | ₩367.404 | ₩3,670.587 |
1500 + | ₩358.779 | ₩3,591.242 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 712-8408
- 제조사 부품 번호:
- ECHU1H101GX5
- 제조업체:
- Panasonic
제정법과 컴플라이언스
- COO (Country of Origin):
- JP
제품 세부 사항
ECHU(X) Series PPS Film Chip Capacitors
Constructed from stacked metallised PPS film, Panasonic ECHU(X) film capacitors feature a mould-less construction. These film capacitors can withstand 85°C, 85% RH, W.V. x 1.0 for 500 hours. They are suitable for reflow soldering.
Product Features:
Reflow soldering only
Compact design
Lightweight design
Low ESR
Applications
ECHU(X) film capacitors are recommended for time-constant applications, oscillation and resonance, filtering and audio circuits.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
SMT 125°C
사양
속성 | 값 |
---|---|
Capacitance | 100pF |
Voltage | 50V dc |
Mounting Type | Surface Mount |
Tolerance | ±2% |
Series | ECHU(X) |
Length | 2mm |
Depth | 1.25mm |
Height | 0.9mm |
Dimensions | 2 x 1.25 x 0.9mm |
Dielectric | PPS |
Terminal Type | Surface Mount |
Package/Case | 0805 (2012M) |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |