- RS 제품 번호:
- 196-4832
- 제조업체:
- RS PRO
91 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당
₩36,571.33
수량 | 한팩당 |
1 - 19 | ₩36,571.33 |
20 - 99 | ₩35,110.34 |
100 - 249 | ₩33,644.175 |
250 - 1249 | ₩32,914.542 |
1250 + | ₩27,087.83 |
- RS 제품 번호:
- 196-4832
- 제조업체:
- RS PRO
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- GB
제품 세부 사항
RS PRO 20 μF Polypropylene Capacitor PP 440 V AC ±10% Tolerance Screw Mount
This RS PRO polypropylene capacitor is designed for use with AC power. As it provides power to a motor, it's a good choice for applications such as pumps in domestic appliances, induction heaters and AC capacitors for electrical distribution.
The capacitor has a self-extinguishing plastic case that reduces the risk of fire in your home or office. It's also self-correcting, meaning it can clear a fault area where a breakdown occurs for added safety.
The product contains only trace amounts of potentially harmful chemicals as it conforms to the Restriction of Hazardous Substances (RoHS) standards. It has also been tested for electrostatic discharge (ESD) and meets the ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 standards, minimising hazards from discharge.
The capacitor has a self-extinguishing plastic case that reduces the risk of fire in your home or office. It's also self-correcting, meaning it can clear a fault area where a breakdown occurs for added safety.
The product contains only trace amounts of potentially harmful chemicals as it conforms to the Restriction of Hazardous Substances (RoHS) standards. It has also been tested for electrostatic discharge (ESD) and meets the ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 standards, minimising hazards from discharge.
Features and Benefits
- Capacitance of 20 μF
- Polypropylene (PP) dielectric material family
- Dimensions of 45 (diameter) x 98 mm (length)
- Dissipation factor of less than 0.15%
- Maximum operating temperature of +85°C
- Minimum operating temperature of -25°C
- Screw mounting type
- Tolerance of ±10%
- Voltage of 440 V AC
Approvals
7777
사양
속성 | 값 |
---|---|
Capacitance | 20µF |
Voltage | 440V ac |
Mounting Type | Screw Mount |
Tolerance | ±10% |
Series | MRP440 |
Length | 98mm |
Dimensions | 45 (Dia.) x 98mm |
Dielectric | Polypropylene |
Terminal Type | Screw Mount |
Minimum Operating Temperature | -25°C |
Dissipation Factor | <0.15% |
Maximum Operating Temperature | +85°C |