- RS 제품 번호:
- 196-4810
- 제조업체:
- RS PRO
21 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당
₩29,449.218
수량 | 한팩당 |
1 - 19 | ₩29,449.218 |
20 - 99 | ₩28,622.991 |
100 - 249 | ₩27,444.884 |
250 - 1249 | ₩26,679.028 |
1250 + | ₩21,957.977 |
- RS 제품 번호:
- 196-4810
- 제조업체:
- RS PRO
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- GB
제품 세부 사항
RS PRO 15 μF Polypropylene Capacitor PP 440 V AC ±10% Tolerance Screw Mount
Use this polypropylene capacitor from RS PRO with AC power to start and operate motors in your applications. It's commonly used in pumps in household and office appliances, as well as in high-frequency, high-power applications like induction heaters and electrical distribution capacitors.
The capacitor has self-correcting properties, which means it can clear a fault region where a breakdown has occurred. The casing is constructed of self-extinguishing plastic, so it keeps your working environment safe from fire risks.
As the product complies with the Restriction of Hazardous Chemicals (RoHS) regulations, it includes only trace quantities of potentially hazardous substances. It has also been tested for electrostatic discharge (EDS) and meets ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 standards, ensuring that the risk of discharge is kept to a minimum.
The capacitor has self-correcting properties, which means it can clear a fault region where a breakdown has occurred. The casing is constructed of self-extinguishing plastic, so it keeps your working environment safe from fire risks.
As the product complies with the Restriction of Hazardous Chemicals (RoHS) regulations, it includes only trace quantities of potentially hazardous substances. It has also been tested for electrostatic discharge (EDS) and meets ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 standards, ensuring that the risk of discharge is kept to a minimum.
Features and Benefits
- Capacitance of 15 μF
- Polypropylene (PP) dielectric material family
- Dimensions of 40 (diameter) x 98 mm (length)
- Dissipation factor of less than 0.15%
- Maximum operating temperature of +85°C
- Minimum operating temperature of -25°C
- Screw mounting type
- Tolerance of ±10%
- Voltage of 440 V AC
Approvals
7777
사양
속성 | 값 |
---|---|
Capacitance | 15µF |
Voltage | 440V ac |
Mounting Type | Screw Mount |
Tolerance | ±10% |
Series | MRP440 |
Length | 98mm |
Dimensions | 40 (Dia.) x 98mm |
Dielectric | Polypropylene |
Terminal Type | Screw Mount |
Dissipation Factor | <0.15% |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |