- RS 제품 번호:
- 196-4551
- 제조업체:
- RS PRO
192 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당
₩16,757.404
수량 | 한팩당 |
1 - 19 | ₩16,757.404 |
20 - 99 | ₩16,288.231 |
100 - 249 | ₩15,784.56 |
250 - 1249 | ₩15,382.658 |
1250 + | ₩12,659.041 |
- RS 제품 번호:
- 196-4551
- 제조업체:
- RS PRO
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- GB
제품 세부 사항
MRP 440 Series
Metallised polypropylene motor run capacitors encapsulated in a non-flammable plastic case which meets the UL specification UL94V0
Particularly suited for motor start, motor run applications with continuous operation
Particularly suited for motor start, motor run applications with continuous operation
사양
속성 | 값 |
---|---|
Capacitance | 5µF |
Voltage | 440V ac |
Mounting Type | Screw Mount |
Tolerance | ±10% |
Series | MRP440 |
Length | 75mm |
Dimensions | 30 (Dia.) x 75mm |
Dielectric | Polypropylene |
Terminal Type | Screw Mount |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
Dissipation Factor | <0.15% |