- RS 제품 번호:
- 188-9399
- 제조사 부품 번호:
- ECWFE2J225P5
- 제조업체:
- Panasonic
400 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당가격(200개가 1봉지안에)
₩1,207.43
수량 | 한팩당 | Per Bag* |
200 - 200 | ₩1,207.43 | ₩241,486.00 |
400 - 1800 | ₩1,183.281 | ₩236,656.28 |
2000 + | ₩1,159.133 | ₩231,930.054 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 188-9399
- 제조사 부품 번호:
- ECWFE2J225P5
- 제조업체:
- Panasonic
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
Non-inductive construction using metallized Polypropylene film with flame retardant plastic case.
Small size
Excellent frequency characteristics
Low loss
Flame retardant plastic case and non-combustible resin
Low hum sound noise
Active filter circuit
High frequency circuit
Excellent frequency characteristics
Low loss
Flame retardant plastic case and non-combustible resin
Low hum sound noise
Active filter circuit
High frequency circuit
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Capacitance | 2.2µF |
Voltage | 630V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | ECWFE |
Lead Pitch | 27.5mm |
Length | 31mm |
Lead Length | 20mm |
Depth | 13mm |
Height | 23mm |
Dimensions | 31 x 13 x 23mm |
Dielectric | Polypropylene |
Lead Diameter | 0.8mm |
Dissipation Factor | 0.1 % @ 1 kHz |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |