- RS 제품 번호:
- 172-6787
- 제조사 부품 번호:
- PHE844RR7220MR06L2
- 제조업체:
- KEMET
168 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당가격(84개가 1봉지안에)
₩6,951.347
수량 | 한팩당 | Per Bag* |
84 - 84 | ₩6,951.347 | ₩583,899.349 |
168 - 252 | ₩6,777.132 | ₩569,308.42 |
336 + | ₩6,673.638 | ₩560,542.478 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 172-6787
- 제조사 부품 번호:
- PHE844RR7220MR06L2
- 제조업체:
- KEMET
제정법과 컴플라이언스
제품 세부 사항
PHE 844 Series
Metallised Polypropylene for use as interference suppressors in X1 and across line applications
Encapsulated in self-extinguishing material to meet the requirements of UL94V-0
Temperature Range -40°C to +105°C
Encapsulated in self-extinguishing material to meet the requirements of UL94V-0
Temperature Range -40°C to +105°C
Warning
X capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Approvals
ENEC, UL, CSA
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Approvals
EN132400, SEMKO, NEMKO, DEMKO, FI, VDE, SEV, OVE, IMQ, UL, CSA
X Class - X1
사양
속성 | 값 |
---|---|
Capacitance | 2.2µF |
Voltage | 440 V ac, 480 V ac |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | PHE844 |
Lead Pitch | 37.5mm |
Length | 41mm |
Depth | 21mm |
Height | 38mm |
Dimensions | 41 x 21 x 38mm |
Dielectric | Metallised Polypropylene |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Lead Diameter | 1mm |