KEMET SMC Metallised Polyphenylene Sulphide Film Capacitor, 63 V ac, 100V dc, ±5%, 4.7nF, Surface Mount
- RS 제품 번호:
- 171-9414
- 제조사 부품 번호:
- SMC5.7472J100J33TR12
- 제조업체:
- KEMET
일시 품절-다음 입고 날짜는 14/11/2024 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
추가완료!
단가 개당가격(2개가 1팩안에)
₩4,284.652
수량 | 한팩당 | 한팩당* |
2 - 774 | ₩4,284.652 | ₩8,569.303 |
776 - 1548 | ₩4,191.507 | ₩8,381.289 |
1550 + | ₩4,101.812 | ₩8,201.90 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 171-9414
- 제조사 부품 번호:
- SMC5.7472J100J33TR12
- 제조업체:
- KEMET
제정법과 컴플라이언스
- COO (Country of Origin):
- IT
제품 세부 사항
Polyphenylene sulphide (PPS) film capacitor for surface mounting. Encapsulation in self-extinguishing material.
Rated voltage: 50 – 400 VDC
Rated voltage: 30 – 200 VAC
Capacitance range: 0.001 – 3.3 μF
EIA size: 2220 – 6560
Capacitance tolerance: ±2%, ±2.5%, ±5%
Climatic category: 55/125/56
Lead-free terminations
Operating temperature range of −55˚C to +125˚C
Rated voltage: 30 – 200 VAC
Capacitance range: 0.001 – 3.3 μF
EIA size: 2220 – 6560
Capacitance tolerance: ±2%, ±2.5%, ±5%
Climatic category: 55/125/56
Lead-free terminations
Operating temperature range of −55˚C to +125˚C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Capacitance | 4.7nF |
Voltage | 63 V ac, 100V dc |
Mounting Type | Surface Mount |
Tolerance | ±5% |
Series | SMC |
Length | 5.7mm |
Depth | 5mm |
Height | 3mm |
Dimensions | 5.7 x 5 x 3mm |
Dielectric | Metallised Polyphenylene Sulphide |
Terminal Type | Surface Mount |
Minimum Operating Temperature | -55°C |
Package/Case | 2220 (5650M) |
Maximum Operating Temperature | +125°C |