- RS 제품 번호:
- 163-7762
- 제조사 부품 번호:
- 890334023028CS
- 제조업체:
- Wurth Elektronik
1000 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당가격(500개가 1봉지안에)
₩434.675
수량 | 한팩당 | Per Bag* |
500 - 500 | ₩434.675 | ₩217,596.135 |
1000 - 1500 | ₩426.05 | ₩213,283.885 |
2000 + | ₩417.426 | ₩208,971.635 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 163-7762
- 제조사 부품 번호:
- 890334023028CS
- 제조업체:
- Wurth Elektronik
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
Wurth Elektronik Polypropylene Film Capacitors, WCAP-FTXX Series
WCAP-FTXX Series are MKP Metallized Polypropylene Film
Self-healing properties
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
사양
속성 | 값 |
---|---|
Capacitance | 220nF |
Voltage | 310V ac |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | WCAP-FTXX |
Lead Pitch | 10mm |
Suppression Class | X2 |
Length | 13mm |
Depth | 8mm |
Lead Length | 4mm |
Height | 14mm |
Dimensions | 13 x 8 x 14mm |
Terminal Type | Through Hole |
Dissipation Factor | <2.0 % @ 100 kHz |
Lead Diameter | 0.6mm |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |