- RS 제품 번호:
- 163-7705
- 제조사 부품 번호:
- 890324023021CS
- 제조업체:
- Wurth Elektronik
1000 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당가격(500개가 1봉지안에)
₩334.631
수량 | 한팩당 | Per Bag* |
500 - 2000 | ₩334.631 | ₩167,746.525 |
2500 + | ₩329.456 | ₩164,382.97 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 163-7705
- 제조사 부품 번호:
- 890324023021CS
- 제조업체:
- Wurth Elektronik
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
Wurth Elektronik Polypropylene Film Capacitors, WCAP-FTX2 Series
WCAP-FTX2 Series are MKP Metallized Polypropylene Film
Film X2 AC 310V 10% +105°C
Self-healing properties
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies
Self-healing properties
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
사양
속성 | 값 |
---|---|
Capacitance | 82nF |
Voltage | 275V ac |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | WCAP-FTX2 |
Lead Pitch | 10mm |
Suppression Class | X2 |
Length | 13mm |
Lead Length | 4mm |
Depth | 7mm |
Height | 13mm |
Dimensions | 13 x 7 x 13mm |
Terminal Type | Through Hole |
Lead Diameter | 0.6mm |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |
Dissipation Factor | <0.50 % @ 100 kHz |